Sanyo STK672-110-E technical specifications.
| Package/Case | SIP |
| Collector Emitter Voltage (VCEO) | 42V |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo STK672-110-E to view detailed technical specifications.
No datasheet is available for this part.