Sanyo STK681-320 technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK681-320 to view detailed technical specifications.
No datasheet is available for this part.