Trans MOSFET N/P-CH Si 20V 4.5A/3A 8-Pin Case VEC T/R
Sanyo VEC2610-TL-E technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Power Dissipation | 900mW |
| RoHS | Compliant |
Download the complete datasheet for Sanyo VEC2610-TL-E to view detailed technical specifications.
No datasheet is available for this part.