Sanyo VPC-CG20EX-B technical specifications.
| Color | Silver |
| Depth | 37.4mm |
| Height | 110.3mm |
| Weight | 157g |
| Width | 85.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo VPC-CG20EX-B to view detailed technical specifications.
No datasheet is available for this part.