Sanyo VPC-GH1EX-B technical specifications.
| Color | Silver |
| Depth | 109.6mm |
| Height | 55mm |
| Weight | 155g |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo VPC-GH1EX-B to view detailed technical specifications.
No datasheet is available for this part.