
Sanyo VPC-SH1EXBK-B technical specifications.
| Color | Black |
| Depth | 117.9mm |
| Height | 59.2mm |
| Weight | 203g |
| Width | 42.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo VPC-SH1EXBK-B to view detailed technical specifications.
No datasheet is available for this part.