Sargent Tools 8120MT technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Wire |
| Weight | 0.5lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sargent Tools 8120MT to view detailed technical specifications.
No datasheet is available for this part.