
Conn Circular RCP 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Sato Parts CN-70-AJ-2P technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sato Parts CN-70-AJ-2P to view detailed technical specifications.
No datasheet is available for this part.
