Sato Parts CN-70-BJ-2P technical specifications.
| Type | Circular |
| Contact Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sato Parts CN-70-BJ-2P to view detailed technical specifications.
No datasheet is available for this part.