The ML-1765-4P terminal block is a 4-contact cable mount terminal block with a 11mm pitch. It features a straight body orientation and a screw termination method. The terminal block operates within a temperature range of -10°C to 60°C and has a maximum current rating of 15A and a maximum voltage rating of 250V.
Sato Parts ML-1765-4P technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 11mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sato Parts ML-1765-4P to view detailed technical specifications.
No datasheet is available for this part.