Sato Parts ML-260-S2G1YS-5 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
Download the complete datasheet for Sato Parts ML-260-S2G1YS-5 to view detailed technical specifications.
No datasheet is available for this part.