This is a 3-contact right angle terminal block with a terminal pitch of 10mm, suitable for through hole mounting. It has a maximum current rating of 10A and a maximum voltage rating of 250V. The terminal block is designed for solder termination and is available from Sato Parts.
Sato Parts ML-270-S2G1YS-3 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
Download the complete datasheet for Sato Parts ML-270-S2G1YS-3 to view detailed technical specifications.
No datasheet is available for this part.