Sato Parts T-3025-Y technical specifications.
| Color | Yellow |
| Current Rating | 10A |
| Insulation Material | Polyamide |
| Length | 45mm |
| Mount | Socket |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Sato Parts T-3025-Y to view detailed technical specifications.
No datasheet is available for this part.