Sato Parts T-9-B technical specifications.
| Body Material | Resin, Phenolic |
| Color | Black |
| Current Rating | 50A |
| Insulation | Insulated |
| Mount | Socket |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Sato Parts T-9-B to view detailed technical specifications.
No datasheet is available for this part.