Sato Parts TJ-2-P-W technical specifications.
| Color | White |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 25mm |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Sato Parts TJ-2-P-W to view detailed technical specifications.
No datasheet is available for this part.