Sato Parts TJ-4-B technical specifications.
| Body Material | PC |
| Color | Black |
| Current Rating | 5A |
| Insulation | Insulated |
| RoHS Compliant | No |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Sato Parts TJ-4-B to view detailed technical specifications.
No datasheet is available for this part.