Sato Parts TJ-563-W technical specifications.
| Body Material | PC |
| Color | White |
| Current Rating | 3A |
| Insulation | Insulated |
| Mount | Socket |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Sato Parts TJ-563-W to view detailed technical specifications.
No datasheet is available for this part.