The CCF18001 is an 18-contact female terminal block with a 5mm pitch and screw termination method. It features a straight body orientation and is designed for cable mount applications. The terminal block has a maximum operating temperature range of -40 to 110°C and can handle a maximum current rating of 12A and a maximum voltage rating of 300V.
Sauro CCF18001 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro CCF18001 to view detailed technical specifications.
No datasheet is available for this part.