Sauro CIM120P1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sauro CIM120P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
