The CSF030J2 is a 3-contact terminal block with a U-style body orientation, designed for cable mounting. It features a terminal pitch of 10mm and a termination method of screw. The terminal block has a maximum operating temperature range of -40°C to 110°C and a maximum voltage rating of 600V. It is rated for a maximum current of 12A per contact.
Sauro CSF030J2 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | U Style |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro CSF030J2 to view detailed technical specifications.
No datasheet is available for this part.