Sauro CSF040S1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 14.7mm |
| Length | 19.9mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CSF040S1 to view detailed technical specifications.
No datasheet is available for this part.