This terminal block features 4 female contacts with a 5mm pitch and screw termination method. It is designed for cable mounting and has a maximum operating temperature range of -40 to 110°C. The block can handle a maximum current rating of 12A and a maximum voltage rating of 300V.
Sauro CSF040S1-00000E technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | U Style |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro CSF040S1-00000E to view detailed technical specifications.
No datasheet is available for this part.