The CSF090S1 is a 9-contact terminal block with a U-style body orientation, designed for cable mounting. It features screw termination and a terminal pitch of 5mm. The block is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 12A per contact and a maximum voltage rating of 300V.
Sauro CSF090S1 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | U Style |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro CSF090S1 to view detailed technical specifications.
No datasheet is available for this part.