Sauro CTF030M8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 15.5mm |
| Gender | Female |
| Length | 11.1mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CTF030M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.