Sauro CTM029M1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.2mm |
| Housing Color | Green |
| Length | 10.6mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sauro CTM029M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.