Sauro CTM030M8 technical specifications.
| Depth | 7.25mm |
| Gender | Male |
| Housing Color | Green |
| Length | 10.5mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sauro CTM030M8 to view detailed technical specifications.
No datasheet is available for this part.