Sauro CTM040MT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.25mm |
| Gender | Male |
| Housing Color | Green |
| Length | 15.84mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sauro CTM040MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.