Sauro CVF020R5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CVF020R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.