Sauro CVF120R5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 25mm |
| Gender | Female |
| Length | 60.96mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Sauro CVF120R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.