The MSB14001 is a 14-contact terminal block with a female gender and 5mm pitch. It features a single row of contacts and is terminated using solder. The block has a straight body orientation and is designed for through-hole mounting. The MSB14001 operates within a temperature range of -40°C to 110°C and is rated for a maximum current of 17.5A and a maximum voltage of 300V.
Sauro MSB14001 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSB14001 to view detailed technical specifications.
No datasheet is available for this part.