This terminal block features 3 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and is mounted through a hole. The operating temperature range is from -40 degrees Celsius to 110 degrees Celsius. The terminal block is rated for a maximum current of 24 amps and a maximum voltage of 300 volts.
Sauro MSM03001-00000E technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSM03001-00000E to view detailed technical specifications.
No datasheet is available for this part.