This terminal block features 10 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and is mounted through a hole. The operating temperature range is -40 to 110 degrees Celsius. It has a maximum current rating of 24A and a maximum voltage rating of 300V.
Sauro MSM10001-0B technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSM10001-0B to view detailed technical specifications.
No datasheet is available for this part.