The MSM10005 is a 10-contact terminal block with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40 to 110 degrees Celsius. The terminal block is rated for 300V and 24A. It is designed for solder termination and has a straight body orientation.
Sauro MSM10005 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSM10005 to view detailed technical specifications.
No datasheet is available for this part.