Sauro MSM25005 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 24A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro MSM25005 to view detailed technical specifications.
No datasheet is available for this part.