This terminal block features 10 contacts with a 3.5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40 to 110 degrees Celsius. The block is rated for 300V and 17.5A. It is designed for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |