Sauro PSM-03-0D-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 21.5mm |
| Length | 18mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sauro PSM-03-0D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.