The Sauro PSQ030K1 is a terminal block with three solder contacts and a straight body orientation. It is designed for through-hole mounting and operates within a temperature range of -40°C to 110°C. The terminal block has a maximum current rating of 32A and a maximum voltage rating of 300V.
Sauro PSQ030K1 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 32A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro PSQ030K1 to view detailed technical specifications.
No datasheet is available for this part.