Sauro SMC072S045 technical specifications.
| Product Length (mm) | 82 |
| Product Height (mm) | 45 |
| Type | Base Element |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro SMC072S045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.