Sauro STC107TS60 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 125.6 |
| Product Height (mm) | 10.5 |
| Type | Hook |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sauro STC107TS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.