
Sauvageau W000271548 technical specifications.
| Operating Supply Voltage | 230V |
| Output Current | 120A |
| Output Voltage | 69V |
| Weight | 3.5kg |
| RoHS | Compliant |
Download the complete datasheet for Sauvageau W000271548 to view detailed technical specifications.
No datasheet is available for this part.
