
Savigny Oddie 40002EIB technical specifications.
| Depth | 17mm |
| Length | 53mm |
| Material | Stainless Steel |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40002EIB to view detailed technical specifications.
No datasheet is available for this part.
