
Savigny Oddie 40018ZB technical specifications.
| Depth | 6.5mm |
| Length | 30mm |
| Material | Steel |
| Width | 19.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40018ZB to view detailed technical specifications.
No datasheet is available for this part.
