
Savigny Oddie 40024ZB technical specifications.
| Depth | 20mm |
| Length | 82mm |
| Material | Steel |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40024ZB to view detailed technical specifications.
No datasheet is available for this part.
