Savigny Oddie 40401ZI technical specifications.
| Finish | ZINC PLATED |
| Length | 44mm |
| Material | Steel |
| Thickness | 1.5mm |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40401ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.