Savigny Oddie 40406ZB technical specifications.
| Length | 85mm |
| Material | Steel |
| Thickness | 1.5mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40406ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.