
Savigny Steel Round Hinge, 80mm x 30mm x 1.5mm
Savigny Oddie 40408ZB technical specifications.
| Length | 80mm |
| Material | Steel |
| Thickness | 1.5mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40408ZB to view detailed technical specifications.
No datasheet is available for this part.
