
Savigny Oddie 40420ZB technical specifications.
| Length | 40mm |
| Material | Steel |
| Mount | Screw |
| Thickness | 2mm |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40420ZB to view detailed technical specifications.
No datasheet is available for this part.
