
Savigny Oddie 40447ZB technical specifications.
| Length | 20mm |
| Material | Steel |
| Mount | Screw |
| Thickness | 1.5mm |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 40447ZB to view detailed technical specifications.
No datasheet is available for this part.
