Savigny Oddie 42003IB technical specifications.
| Depth | 18mm |
| Length | 185mm |
| Material | Stainless Steel |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 42003IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.