Savigny Oddie 42003ZB technical specifications.
| Depth | 18mm |
| Finish | ZINC PLATED |
| Length | 185mm |
| Material | Steel |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Savigny Oddie 42003ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.